LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EOS Power LFWLP120-1303 product image
Images for reference only

EOS Power LFWLP120-1303RoHS

Manufacturer
MPN
LFWLP120-1303
LCSC Part #
C5781673
Packaging
-
Customer #
Key Attributes
120W AC-DC Power Supply Module
Datasheetpdf iconEOS Power LFWLP120-1303
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 135.6686$ 135.67
192+$ 54.1327$ 10393.48
480+$ 52.324$ 25115.52
960+$ 51.4305$ 49373.28
Standard Packaging96/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerEOS Power
Packaging-
FeaturesActive PFC correction;Over Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Features

AI Translation
  • 3” x 2” foot print Height 1” above PCB
  • 120 Watts with Forced Air Cooling
  • Efficiencies upto 93%
  • -40 to 70 degree operating temperature (85°C operational available on request)
  • Thermal Shut-Down feature
  • Now IEC/UL62368-1:2018 Compliant
  • New Fulfils EN 62368-1:2014 +A11:2017
  • 3.00m Hours, Telcordia-SR332-issue 3

  • No Load Power < 0.3W
  • Approved with metal enclosures/accessories