LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5270BRMZ-20-RL7 product image
  • AD5270BRMZ-20-RL7 thumbnail 1
  • AD5270BRMZ-20-RL7 thumbnail 2
  • AD5270BRMZ-20-RL7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD5270BRMZ-20-RL7RoHS

Manufacturer
MPN
AD5270BRMZ-20-RL7
LCSC Part #
C578161
Packaging
MSOP-10
Customer #
Key Attributes
1024-256-Position, 1% Resistor Tolerance Error, SPI Interface and 50-TP Memory Digital Rheostat
Datasheetpdf iconADI AD5270BRMZ-20-RL7
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.973$ 5.97
10+$ 5.2071$ 52.07
30+$ 4.7414$ 142.24
100+$ 4.3487$ 434.87
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingMSOP-10
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Memory Type50-TP
Number of Taps1024
InterfaceSPI
Tolerance±1%
Temperature Coefficient(Typ)5ppm/℃
FeaturesNon-volatile storage;Power-on reset;Soft reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)20kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD5270/AD5271 are single-channel, 1024-/256-position digital rheostats that combine industry leading variable resistor performance with nonvolatile memory (NVM) in a compact package. The AD5270/AD5271 ensure less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. The AD5270/AD5271 device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. The AD5270/AD5271 do not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical trimmer). The AD5270/AD5271 are available in a 3mmx3mm 10-lead LFCSP package and in a 10-lead MSOP package. The parts are guaranteed to operate over the extended industrial temperature range of -40℃ to +125℃

Features

AI Translation
  • Single-channel, 1024-/256-position resolution
  • 20kΩ, 50kΩ, 100kΩ nominal resistance
  • Maximum ±1% nominal resistor tolerance error
  • 50-times programmable (50-TP) wiper memory
  • Rheostat mode temperature coefficient: 5ppm/°C
  • 2.7V to 5.5V single-supply operation
  • ±2.5V to ±2.75V dual-supply operation for ac or bipolar operations
  • SPI-compatible interface
  • Wiper setting readback
  • Power on refreshed from 50-TP memory
  • Thin LFCSP, 10-lead, 3mm×3mm×0.8mm package
  • Compact MSOP, 10-lead, 3mm×4.9mm×1.1mm package

Applications

AI Translation
  • Mechanical rheostat replacements
  • Op-amp: variable gain control
  • Instrumentation: gain, offset adjustment
  • Programmable voltage to current conversions
  • Programmable filters, delays, time constants
  • Programmable power supply
  • Sensor calibration