LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5262BRUZ20-RL7 product image
  • AD5262BRUZ20-RL7 thumbnail 1
  • AD5262BRUZ20-RL7 thumbnail 2
  • AD5262BRUZ20-RL7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD5262BRUZ20-RL7RoHS

Manufacturer
MPN
AD5262BRUZ20-RL7
LCSC Part #
C578157
Packaging
TSSOP-16
Customer #
Key Attributes
1/2-channel 15V digital potentiometer
Datasheetpdf iconADI AD5262BRUZ20-RL7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingTSSOP-16
Voltage - Supply4.5V~16.5V;5V
Resistance value changeLinear
Number of Taps256
Tolerance±30%
InterfaceSPI
Temperature Coefficient(Typ)35ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)20kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD5260/AD5262 are single-channel or dual-channel, 256-position, digitally controlled variable resistor (VR) devices that perform the same electronic adjustment function as a mechanical potentiometer or variable resistor. Each channel of the AD5260/AD5262 contains a fixed resistor with a wiper contact that taps the fixed resistance value at a point determined by the digital code loaded into the SPI-compatible serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with the digital code transferred to the VR latch. Between the A terminal and wiper or the B terminal and wiper, the variable resistor provides a fully programmable resistance value. The A-to-B terminal resistance is fixed (20 kΩ, 50 kΩ, or 200 kΩ) with a nominal temperature coefficient of 35 ppm/°C. These devices can be powered by supplies up to 15 V or ±5 V. Each VR has its own VR latch for storing its programmed resistance value. These VR latches are updated by an internal serial-to-parallel shift register that is loaded from a standard 3-wire serial digital interface. The AD5260 contains an 8-bit serial register, while the AD5262 contains a 9-bit serial register. Each bit is clocked into the register on the positive edge of CLK. During the positive edge of the CS strobe, the AD5262 address bit determines which VR latch is loaded with the last 8 bits of the data word. Using the serial data output pin at the opposite end of the shift register, multiple VRs can be daisy-chained in a simple configuration without additional external decoding logic. An optional preset reset pin (PR) forces the wiper to the midscale position by loading 0x80 into the VR latch. The AD5260/AD5262 are available in thin surface-mount 14-lead TSSOP and 16-lead TSSOP packages. All devices are guaranteed to operate over the −40°C to +85°C extended industrial temperature range.

Features

AI Translation
  • 256-position
  • AD5260: single-channel
  • AD5262: dual-channel (independently programmable)
  • Potentiometer replacement: 20 kΩ, 50 kΩ, 200 kΩ
  • Low temperature coefficient: 35 ppm/°C
  • 4-wire SPI-compatible serial data input
  • 5 V to 15 V single supply or ±5.5 V dual supply
  • Power-on preset to midscale

Applications

AI Translation
  • Replacement for mechanical potentiometers
  • Instrumentation: gain and offset voltage adjustment
  • Stereo channel volume control
  • Programmable voltage-to-current conversion
  • Programmable filters, delays, and time constants
  • Line impedance matching
  • Replacement for low-resolution DACs
In-Stock: 891
891 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8474$ 5.85
10+$ 5.0358$ 50.36
30+$ 4.5429$ 136.29
100+$ 4.1282$ 412.82
Standard Packaging1000/Full Reel
Better price for more quantity?
$