Artesyn LCM30007-T
| Manufacturer | |
| MPN | LCM30007-T |
| LCSC Part # | C5781562 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Height | 276.9mm | |
| Switching Frequency | - | |
| Ripple Noise | 720mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 41.7A | |
| Type | - | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 90V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 72V | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 63.5mm | |
| Width | 177.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 737.5631 | $ 737.56 |
| 200+ | $ 692.7196 | $ 138543.92 |
| 500+ | $ 669.572 | $ 334786.00 |
| 1,000+ | $ 658.1336 | $ 658133.60 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

