ADI AD71056ARZ-RL
| Manufacturer | |
| Mfr. Part # | AD71056ARZ-RL |
| LCSC Part # | C578043 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | AD71056 High Accuracy Electrical Energy Metering IC |
| Description | 4.75V~5.25V SOIC-16 Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | ADI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.2155 | $ 5.22 |
10+ | $ 5.1083 | $ 51.08 |
30+ | $ 5.0364 | $ 151.09 |
100+ | $ 4.9645 | $ 496.45 |
Standard Packaging 2500/Full
Reel | ||