LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32411AA48-14.31818M product image
Images for reference only

Suntsu Electronics, Inc. SXT32411AA48-14.31818MRoHS

Manufacturer
MPN
SXT32411AA48-14.31818M
LCSC Part #
C5780144
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 14.31818MHz ±50ppm 11pF 100Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT32411AA48-14.31818M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9937$ 0.99
200+$ 0.3972$ 79.44
500+$ 0.3842$ 192.10
1,000+$ 0.3777$ 377.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)100Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems