ADI AD5061YRJZ-1500RL7
| Manufacturer | |
| MPN | AD5061YRJZ-1500RL7 |
| LCSC Part # | C577976 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 4us 2.7V~5.5V 0.5LSB SPI SOT-23-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOT-23-8 | |
| Settling Time | 4us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | - | |
| Function | Power-on reset;Power-down mode;Soft reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A low power, single 16-bit buffered voltage-out DAC that operates from a single 2.7V to 5.5V supply. The device offers a relative accuracy specification of ±4 LSB and operation is guaranteed monotonic with a ±1 LSB DNL specification. The device uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz, and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. The reference for the device is supplied from an external VREF pin. A reference buffer is also provided on-chip. The device incorporates a power-on reset circuit that ensures the DAC output powers up to mid-scale or zero scale and remains there until a valid write takes place to the device. The device contains a power-down feature that reduces the current consumption of the device to typically 330nA at 5V and provides software-selectable output loads while in power-down mode. The device is put into power-down mode over the serial interface. Total unadjusted error for the device is < 3mV. This device exhibits very low glitch on power-up.
Features
- Single 16-bit digital-to-analog converter (DAC), 4 LSB INL
- Power-on reset to midscale or zero-scale
- Guaranteed monotonic by design
- 3 power-down functions
- Low power serial interface with Schmitt triggered inputs
- Small 8-lead SOT-23 package, low power
- Fast settling time of 4μs typically
- 2.7V to 5.5V power supply
- Low glitch on power-up
- SYNC interrupt facility
Applications
- Process control
- Data acquisition systems
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage and current sources
- Programmable attenuators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.134 | $ 23.13 |
| 10+ | $ 22.0491 | $ 220.49 |
| 30+ | $ 20.17 | $ 605.10 |
| 100+ | $ 18.5313 | $ 1853.13 |
Standard Packaging500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

