ADI 5962-8856501CA
| Manufacturer | |
| MPN | 5962-8856501CA |
| LCSC Part # | C577942 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 4 2V/us 120dB CDIP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-14 | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Number of Channels | 4 | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Input Voltage Noise Density | 5.5nV/√Hz@1kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Output Current | - | |
| Rail to Rail | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OP470 is a high- performance monolithic quad operational amplifier with exceptionally low voltage noise, 5 nV/√Hz at 1 kHz max, offering comparable performance to ADI's industry standard OP27. The OP470 features an input offset voltage below 0.4 mV, excellent for a quad op amp, and an offset drift under 2 μV/℃. Open loop gain of the OP470 is over 1,000,000 into a 10 kΩ load ensuring excellent gain accuracy and linearity, even in high gain applications. Input bias current is under 25 nA, which reduces errors due to signal source resistance. The OP470's CMR of over 110 dB and PSKR of less than 1.8 μV/V significantly reduce errors due to ground noise and power supply fluctuations. Power consumption of the quad OP470 is half that of four OP27s, a significant advantage for power conscious applications. The OP470 is unity- gain stable with a gain bandwidth product of 6 MHz and a slew rate of 2 V/μs.
Features
- Very Low- Noise, 5 vV/Hz @ 1 kHz Max
- Excellent Input Offset Voltage, 0.4 mV Max
- Low Offset Voltage Drift, 2 μV/°C Max
- Very High Gain, 1000 V/mV Min
- Outstanding CMR, 110 dB Min
- Slew Rate, 2 V/μs Typ
- Gain- Bandwidth Product, 6 MHz Typ
- Industry Standard Quad Pinouts
- Available in Die Form
Applications
- multiple gain blocks
- low noise instrumentation amplifiers
- quad buffers
- low noise active filters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 193.5851 | $ 193.59 |
| 200+ | $ 74.9154 | $ 14983.08 |
| 500+ | $ 72.2823 | $ 36141.15 |
| 1,000+ | $ 70.9811 | $ 70981.10 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-14 | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Number of Channels | 4 | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Input Voltage Noise Density | 5.5nV/√Hz@1kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Output Current | - | |
| Rail to Rail | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OP470 is a high- performance monolithic quad operational amplifier with exceptionally low voltage noise, 5 nV/√Hz at 1 kHz max, offering comparable performance to ADI's industry standard OP27. The OP470 features an input offset voltage below 0.4 mV, excellent for a quad op amp, and an offset drift under 2 μV/℃. Open loop gain of the OP470 is over 1,000,000 into a 10 kΩ load ensuring excellent gain accuracy and linearity, even in high gain applications. Input bias current is under 25 nA, which reduces errors due to signal source resistance. The OP470's CMR of over 110 dB and PSKR of less than 1.8 μV/V significantly reduce errors due to ground noise and power supply fluctuations. Power consumption of the quad OP470 is half that of four OP27s, a significant advantage for power conscious applications. The OP470 is unity- gain stable with a gain bandwidth product of 6 MHz and a slew rate of 2 V/μs.
Features
- Very Low- Noise, 5 vV/Hz @ 1 kHz Max
- Excellent Input Offset Voltage, 0.4 mV Max
- Low Offset Voltage Drift, 2 μV/°C Max
- Very High Gain, 1000 V/mV Min
- Outstanding CMR, 110 dB Min
- Slew Rate, 2 V/μs Typ
- Gain- Bandwidth Product, 6 MHz Typ
- Industry Standard Quad Pinouts
- Available in Die Form
Applications
- multiple gain blocks
- low noise instrumentation amplifiers
- quad buffers
- low noise active filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

