ADI 5962-8773802PA
| Manufacturer | |
| MPN | 5962-8773802PA |
| LCSC Part # | C577941 |
| Packaging | CDIP-8 |
| Customer # | |
| Key Attributes | 1 25uV 13V/us 100dB 4nA CDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 4nA | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | - | |
| Input Voltage Noise Density | 18nV/√Hz@10Hz | |
| Output Current | - | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OP77 has outstanding gain of 10,000,000 or more that is maintained over the full 10 V output range. This gain-linearity eliminates incorrectable system nonlinearities common in previous monolithic op amps and provides superior performance in high closed-loop gain applications. Low initial VOS drift and rapid stabilization time, combined with only 50 mW of power consumption, are significant improvements over previous designs. These characteristics, plus the TCVOS of 0.3 μV/°C maximum and the low VOS of 25 μV maximum, eliminates the need for VOS adjustment and increases system accuracy over temperature. A PSRR of 3 μV/V (110 dB) and CMRR of 1.0 μV/V maximum virtually eliminate errors caused by power supply drifts and common-mode signals. This combination of outstanding characteristics makes the OP77 ideally suited for high resolution instrumentation and other tight error budget systems.
Features
- Outstanding gain linearity
- Ultrahigh gain, 5000 V/mV min
- Low VOS over temperature, 55 μν max
- T v̈₀ₛ, 0.3 μV/°c max
- High PSRR, 3 μν/ν max
- Low power consumption, 60 mW max
- Available in die form
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 107.7512 | $ 107.75 |
| 200+ | $ 41.6984 | $ 8339.68 |
| 500+ | $ 40.2337 | $ 20116.85 |
| 1,000+ | $ 39.5098 | $ 39509.80 |
Standard Packaging48/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 4nA | |
| Maximum Power Supply Range (Vdd-Vss) | 44V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | - | |
| Input Voltage Noise Density | 18nV/√Hz@10Hz | |
| Output Current | - | |
| Rail to Rail | - | |
| Dual Supply | -22V~22V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OP77 has outstanding gain of 10,000,000 or more that is maintained over the full 10 V output range. This gain-linearity eliminates incorrectable system nonlinearities common in previous monolithic op amps and provides superior performance in high closed-loop gain applications. Low initial VOS drift and rapid stabilization time, combined with only 50 mW of power consumption, are significant improvements over previous designs. These characteristics, plus the TCVOS of 0.3 μV/°C maximum and the low VOS of 25 μV maximum, eliminates the need for VOS adjustment and increases system accuracy over temperature. A PSRR of 3 μV/V (110 dB) and CMRR of 1.0 μV/V maximum virtually eliminate errors caused by power supply drifts and common-mode signals. This combination of outstanding characteristics makes the OP77 ideally suited for high resolution instrumentation and other tight error budget systems.
Features
- Outstanding gain linearity
- Ultrahigh gain, 5000 V/mV min
- Low VOS over temperature, 55 μν max
- T v̈₀ₛ, 0.3 μV/°c max
- High PSRR, 3 μν/ν max
- Low power consumption, 60 mW max
- Available in die form
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

