LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits BFCG-162W+ product image
  • BFCG-162W+ thumbnail 1
  • BFCG-162W+ thumbnail 2
  • BFCG-162W+ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mini-Circuits BFCG-162W+RoHS

Manufacturer
MPN
BFCG-162W+
LCSC Part #
C5778780
Packaging
SMD-4P,2x1.2mm
Customer #
Key Attributes
Ceramic Bandpass Filter 50Ω 950 to 2200 MHz
Datasheetpdf iconMini-Circuits BFCG-162W+
In-Stock: 3,806
3,806 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8604$ 5.86
10+$ 5.0504$ 50.50
30+$ 4.5576$ 136.73
100+$ 4.1428$ 414.28
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerMini-Circuits
PackagingSMD-4P,2x1.2mm
Insertion Loss1.8dB
Frequency - Center1.575GHz
Bandwidth950MHz~2200MHz
Attenuation20dB
Filter TypeBandpass Filter
Impedance50Ω
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Extremely wide passband, 950 - 2200 MHz
  • Small size 0805(2.0×1.25 mm)
  • Temperature stable
  • LTCC construction

Applications

AI Translation
  • Wireless communication
  • Harmonic Rejection
  • Transmitters / receivers