LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGSKM-7.62-4P product image
  • KF2EDGSKM-7.62-4P thumbnail 1
  • KF2EDGSKM-7.62-4P thumbnail 2
  • KF2EDGSKM-7.62-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGSKM-7.62-4PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGSKM-7.62-4P
LCSC Part #
C577754
Packaging
P=7.62mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 7.62mm
Datasheetpdf iconCixi Kefa Elec KF2EDGSKM-7.62-4P
Custom CablesMOQ 1pc
In-Stock: 62
62 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.901$ 1.90
10+$ 1.6178$ 16.18
30+$ 1.4388$ 43.16
100+$ 1.2044$ 120.44
500+$ 1.123$ 561.50
1,000+$ 1.0872$ 1087.20
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=7.62mm
Wire Gauge - mm24
Wire Gauge - AWG10~24
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating32A
Voltage Rating400V
Pitch7.62mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.