LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NKK Switches MRY106-A product image
Images for reference only

NKK Switches MRY106-ARoHS

Manufacturer
MPN
MRY106-A
LCSC Part #
C5777037
Packaging
Through Hole
Customer #
Key Attributes
60° 6 1 1 125V 30V Through Hole Rotary Switches RoHS
Datasheetpdf iconNKK Switches MRY106-A
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.5556$ 12.56
10+$ 11.9208$ 119.21
50+$ 10.8205$ 541.03
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerNKK Switches
PackagingThrough Hole
Angle of Throw60°
Positions6
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)125V
Actuator TypeCylindrical
Voltage Rating (DC)30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece