LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite MRA0207 274R B 15PPM TA product image
Images for reference only

Ohmite MRA0207 274R B 15PPM TARoHS

Manufacturer
MPN
MRA0207 274R B 15PPM TA
LCSC Part #
C5776919
Packaging
Through Hole,D2.3xL6.3mm
Customer #
Key Attributes
RES 274Ω ±0.1% 0.25W Through Hole,D2.3xL6.3mm
Datasheetpdf iconOhmite MRA0207 274R B 15PPM TA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7016$ 0.70
200+$ 0.2804$ 56.08
500+$ 0.2713$ 135.65
1,000+$ 0.2667$ 266.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D2.3xL6.3mm
Resistance274Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece