VISHAY MPMT2001FT1
| Manufacturer | |
| MPN | MPMT2001FT1 |
| LCSC Part # | C5775794 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 1kΩ SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±1% | |
| Resistance | 1kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.378 | $ 3.38 |
| 200+ | $ 1.3488 | $ 269.76 |
| 500+ | $ 1.3038 | $ 651.90 |
| 1,000+ | $ 1.2805 | $ 1280.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±1% | |
| Resistance | 1kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

