SM Switch SMI-20H
| Manufacturer | SM SwitchAsian Brands |
| MPN | SMI-20H |
| LCSC Part # | C5775781 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Length | 10mm | |
| Voltage Rating | 12V | |
| Width | 2.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6729$ 0.6057 | $ 0.61 |
| 10+ | $ 0.5417$ 0.4876 | $ 4.88 |
| 30+ | $ 0.4768$ 0.4292 | $ 12.88 |
| 100+ | $ 0.4119$ 0.3708 | $ 37.08 |
| 500+ | $ 0.3727$ 0.3355 | $ 167.75 |
| 1,000+ | $ 0.3531$ 0.3178 | $ 317.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Length | 10mm | |
| Voltage Rating | 12V | |
| Width | 2.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



