SM Switch SEA-0207
| Manufacturer | SM SwitchAsian Brands |
| MPN | SEA-0207 |
| LCSC Part # | C5775771 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED GREEN TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 560nm~576nm | |
| Diode Configuration | - | |
| Luminous Intensity | 35mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 45° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip material: GaP /GaP
- Emitted color : Green
- Lens Appearance : Green Diffused
- Low power consumption.
- High efficiency.
- Versatile mounting on P.C. Board or panel.
- Low current requirement.
- 3mm diameter package
- This product don’t contained restriction substance, compliance ROHS standard.
Applications
AI Translation
- TV set
- Monitor
- Telephone
- Computer
- Circuit board
In-Stock: 24
24 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4541$ 0.4087 | $ 0.41 |
| 10+ | $ 0.3549$ 0.3195 | $ 3.20 |
| 30+ | $ 0.3115$ 0.2804 | $ 8.41 |
| 100+ | $ 0.2589$ 0.2331 | $ 23.31 |
| 500+ | $ 0.2356$ 0.2121 | $ 106.05 |
| 1,000+ | $ 0.2217$ 0.1996 | $ 199.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 560nm~576nm | |
| Diode Configuration | - | |
| Luminous Intensity | 35mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 45° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Power(Watts) | 80mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Chip material: GaP /GaP
- Emitted color : Green
- Lens Appearance : Green Diffused
- Low power consumption.
- High efficiency.
- Versatile mounting on P.C. Board or panel.
- Low current requirement.
- 3mm diameter package
- This product don’t contained restriction substance, compliance ROHS standard.
Applications
AI Translation
- TV set
- Monitor
- Telephone
- Computer
- Circuit board
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



