LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
SM Switch MER-16-WKP(thin) product image
  • MER-16-WKP(thin) thumbnail 1
  • MER-16-WKP(thin) thumbnail 2
  • MER-16-WKP(thin) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SM Switch MER-16-WKP(thin)RoHS

Manufacturer
SM SwitchAsian Brands
MPN
MER-16-WKP(thin)
LCSC Part #
C5775760
Packaging
Through Hole
Customer #
Key Attributes
SWITCH ROTARY 16POS TH
Datasheetpdf iconSM Switch MER-16-WKP(thin)
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.481$ 1.2589$ 1.26
10+$ 1.224$ 1.0404$ 10.40
50+$ 1.0843$ 0.9217$ 46.09
100+$ 0.9253$ 0.7866$ 78.66
500+$ 0.8546$ 0.7265$ 363.25
1,000+$ 0.8225$ 0.6992$ 699.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerSM Switch
PackagingThrough Hole
Number of Positions16
Voltage Rating42V
Handle or notShaftless
Coded FormPositive Code
Operating Life10,000 cycles
Mounting TypeThrough Hole
Operating Temperature-40℃~+85℃
Termination Style3 to 3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece