LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
SM Switch MER-16-WK(thin) product image
  • MER-16-WK(thin) thumbnail 1
  • MER-16-WK(thin) thumbnail 2
  • MER-16-WK(thin) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SM Switch MER-16-WK(thin)RoHS

Manufacturer
SM SwitchAsian Brands
MPN
MER-16-WK(thin)
LCSC Part #
C5775759
Packaging
Through Hole
Customer #
Key Attributes
SWITCH ROTARY 16POS TH
Datasheetpdf iconSM Switch MER-16-WK(thin)
In-Stock: 22
22 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5228$ 1.2944$ 1.29
10+$ 1.2674$ 1.0773$ 10.77
50+$ 1.126$ 0.9571$ 47.86
100+$ 0.967$ 0.8220$ 82.20
500+$ 0.8963$ 0.7619$ 380.95
1,000+$ 0.8642$ 0.7346$ 734.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerSM Switch
PackagingThrough Hole
Number of Positions16
Voltage Rating42V
Handle or notShaftless
Coded FormPositive Code
Operating Life10,000 cycles
Mounting TypeThrough Hole
Operating Temperature-40℃~+85℃
Termination Style3 to 3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece