SM Switch MER-10-WKZ(thin)
| Manufacturer | SM SwitchAsian Brands |
| MPN | MER-10-WKZ(thin) |
| LCSC Part # | C5775756 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROTARY 10POS TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Number of Positions | 10 | |
| Voltage Rating | 42V | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 10,000 cycles | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | 3 to 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5228$ 1.3706 | $ 1.37 |
| 10+ | $ 1.2674$ 1.1407 | $ 11.41 |
| 50+ | $ 1.126$ 1.0134 | $ 50.67 |
| 100+ | $ 0.967$ 0.8703 | $ 87.03 |
| 500+ | $ 0.8963$ 0.8067 | $ 403.35 |
| 1,000+ | $ 0.8642$ 0.7778 | $ 777.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Number of Positions | 10 | |
| Voltage Rating | 42V | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 10,000 cycles | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | 3 to 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



