LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SM Switch MER-10-WK(thin) product image
  • MER-10-WK(thin) thumbnail 1
  • MER-10-WK(thin) thumbnail 2
  • MER-10-WK(thin) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SM Switch MER-10-WK(thin)RoHS

Manufacturer
SM SwitchAsian Brands
MPN
MER-10-WK(thin)
LCSC Part #
C5775755
Packaging
Through Hole
Customer #
Key Attributes
SWITCH ROTARY 10POS TH
Datasheetpdf iconSM Switch MER-10-WK(thin)
In-Stock: 169
169 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.464$ 1.3908$ 1.39
10+$ 1.2058$ 1.1456$ 11.46
50+$ 1.0637$ 1.0106$ 50.53
100+$ 0.9039$ 0.8588$ 85.88
500+$ 0.8329$ 0.7913$ 395.65
1,000+$ 0.8023$ 0.7622$ 762.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerSM Switch
PackagingThrough Hole
Number of Positions10
Voltage Rating42V
Handle or notShaftless
Coded FormPositive Code
Operating Life10,000 cycles
Mounting TypeThrough Hole
Operating Temperature-40℃~+85℃
Termination Style3 to 3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece