SM Switch BER-16-1WK(thin)
| Manufacturer | SM SwitchAsian Brands |
| MPN | BER-16-1WK(thin) |
| LCSC Part # | C5775744 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROTARY 16POS TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Number of Positions | 16 | |
| Voltage Rating | 42V | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 10,000 cycles | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | 1 to 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4941$ 1.3447 | $ 1.34 |
| 10+ | $ 1.2348$ 1.1114 | $ 11.11 |
| 50+ | $ 1.0939$ 0.9846 | $ 49.23 |
| 100+ | $ 0.9334$ 0.8401 | $ 84.01 |
| 500+ | $ 0.8621$ 0.7759 | $ 387.95 |
| 1,000+ | $ 0.8297$ 0.7468 | $ 746.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Number of Positions | 16 | |
| Voltage Rating | 42V | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 10,000 cycles | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | 1 to 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



