KEMET C0805C106M8RACAUTO
| Manufacturer | |
| MPN | C0805C106M8RACAUTO |
| LCSC Part # | C5775688 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 10uF 10V X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1699 | $ 0.85 |
| 50+ | $ 0.1408 | $ 7.04 |
| 150+ | $ 0.1262 | $ 18.93 |
| 500+ | $ 0.1153 | $ 57.65 |
| 2,500+ | $ 0.1065 | $ 266.25 |
| 5,000+ | $ 0.1022 | $ 511.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



