EAO K14-506.22200
| Manufacturer | |
| MPN | K14-506.22200 |
| LCSC Part # | C5775308 |
| Packaging | - |
| Customer # | |
| Key Attributes | Selector Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Selector Switches | |
| Manufacturer | EAO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Attractive 22.5mm or 30.5mm design (flush-mounted)
- Up to 4 NO and 4 NC contacts
- Low panel depth
- High IP67 protection rating
- Low-level switching capability
- Excellent tactile feedback
Applications
AI Translation
- Industrial machinery and process automation
- Panel manufacturing
- Lifting and material handling
- Public transportation
- Construction machinery and special vehicles
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 101.3083 | $ 101.31 |
| 200+ | $ 40.4236 | $ 8084.72 |
| 500+ | $ 39.072 | $ 19536.00 |
| 1,000+ | $ 38.4053 | $ 38405.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Selector Switches | |
| Manufacturer | EAO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Attractive 22.5mm or 30.5mm design (flush-mounted)
- Up to 4 NO and 4 NC contacts
- Low panel depth
- High IP67 protection rating
- Low-level switching capability
- Excellent tactile feedback
Applications
AI Translation
- Industrial machinery and process automation
- Panel manufacturing
- Lifting and material handling
- Public transportation
- Construction machinery and special vehicles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

