LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGK-2.54-2P product image
  • KF2EDGK-2.54-2P thumbnail 1
  • KF2EDGK-2.54-2P thumbnail 2
  • KF2EDGK-2.54-2P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cixi Kefa Elec KF2EDGK-2.54-2PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGK-2.54-2P
LCSC Part #
C577526
Packaging
P=2.54mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 2.54mm
Datasheetpdf iconCixi Kefa Elec KF2EDGK-2.54-2P
Custom CablesMOQ 1pc
In-Stock: 3,278
3,278 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4255$ 0.43
10+$ 0.3297$ 3.30
30+$ 0.2891$ 8.67
100+$ 0.2388$ 23.88
500+$ 0.216$ 108.00
1,000+$ 0.203$ 203.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=2.54mm
Wire Gauge - mm20.5
Wire Gauge - AWG20~28
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating5A
Voltage Rating130V
Pitch2.54mm
ColorGreen
Connector TypePlug
Termination Style-
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.