Images are for reference only
EDA Models

Samtec MMT-110-02-S-SH-TR

Manufacturer
Mfr. Part #
MMT-110-02-S-SH-TR
LCSC Part #
C5775152
Package
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Description
Black 10P Tin Phosphor Bronze 3A -55℃~+125℃ SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheet pdf icon Samtec MMT-110-02-S-SH-TR
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer Samtec
Package SMD,P=2mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Samtec MMT-110-02-S-SH-TR
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1350
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 6.5745 $ 6.57
200+
$ 2.6238 $ 524.76
500+
$ 2.5365 $ 1268.25
1,350+
$ 2.492 $ 3364.20
Standard Packaging 1350/Full Reel