Suntsu Electronics, Inc. SXT22415CB38-14.7456M
| Manufacturer | |
| MPN | SXT22415CB38-14.7456M |
| LCSC Part # | C5775148 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 14.7456MHz ±25ppm 15pF 120Ω SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7304 | $ 0.73 |
| 200+ | $ 0.2925 | $ 58.50 |
| 500+ | $ 0.2819 | $ 140.95 |
| 1,000+ | $ 0.2774 | $ 277.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

