Kingston EMMC04G-M627-A01
| Manufacturer | |
| MPN | EMMC04G-M627-A01 |
| LCSC Part # | C577446 |
| Packaging | FBGA-153 |
| Customer # | |
| Key Attributes | 4GB MLC eMMC 5.1 FBGA-153 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Kingston | |
| Packaging | FBGA-153 | |
| Memory Size | 4GB | |
| Operating temperature | -25℃~+85℃ | |
| Reading Speed in Sequence | 250MB/S | |
| Writing Speed in Sequence | 25MB/S | |
| Features | Built-in wear leveling function;ECC error correction function;Power-down data protection function;Hardware reset function;Secure erase function;Enhanced write protection function;Secure write protection function | |
| configuration | MLC | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Kingston e•MMC™ products follow the JEDEC e•MMC™ 5.1 standard. It is an ideal universal storage solution for many electronic devices, including smartphones, tablets, PDAs, eBook readers, digital cameras, recorders, MP3, MP4 players, electronic learning products, digital TVs and set - top boxes. E•MMC™ encloses the MLC NAND and e•MMC™ controller inside as one JEDEC standard package, providing a standard interface to the host. The e•MMC™ controller directly manages NAND flash, including ECC, wear - leveling, IOPS optimization and read sensing.
Features
AI Translation
- Packaged NAND flash memory with e•MMC™ 5.1 interface
- Compliant with e•MMC™ Specification Ver.4.4, 4.41,4.5,5.0 & 5.1
- Bus mode High - speed e•MMC™ protocol Clock frequency : 0 - 200MHz. Ten - wire bus (clock, 1 bit command, 8 bit data bus) and a hardware reset.
- Supports three different data bus widths : 1 bit(default), 4 bits, 8 bits Data transfer rate: up to 52Mbyte/s (using 8 parallel data lines at 52 MHz) Single data rate : up to 200Mbyte/s @ 200MHz Dual data rate : up to 400Mbyte/s @ 200MHz
- Operating voltage range : VCCQ = 1.8 V/3.3 V VCC = 3.3 V
- Error free memory access Internal error correction code (ECC) to protect data communication Internal enhanced data management algorithm Solid protection of sudden power failure safe - update operations for data content
- Security Support secure bad block erase commands Enhanced write Protection with permanent and partial protection options
- Quality RoHS compliant (for detailed RoHS declaration, please contact your KSI representative.)
- Supports Field Firmware Update(FFU)
- Enhanced Device Life time
- Support Pre EOL information
- Optimal Size
- Supports Production State Awareness
- Supports Power Off Notification for Sleep
- Supports HS400
- Supports CMD queuing
- Supports Cache barrier
- Supports Cache Flushing report
- RPMB throughput improve
- Supports BKOP control
- Supports HCI for CMD queuing
- Supports Enhanced strobe
- Supports secure write protection
Applications
AI Translation
- smartphones
- tablets
- PDAs
- eBook readers
- digital cameras
- recorders
- MP3
- MP4 players
- electronic learning products
- digital TVs
- set - top boxes
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5266 | $ 5.53 |
| 10+ | $ 4.8023 | $ 48.02 |
| 30+ | $ 4.3715 | $ 131.15 |
| 152+ | $ 3.936 | $ 598.27 |
| 456+ | $ 3.7349 | $ 1703.11 |
| 1,064+ | $ 3.644 | $ 3877.22 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



