CIT Relay and Switch J102K1CS112VDC.36
| Manufacturer | |
| Mfr. Part # | J102K1CS112VDC.36 |
| LCSC Part # | C5773606 |
| Package | Through Hole |
| Customer # | |
| Description | One set changeover: 1C (SPDT - changeover) 12V 1A Through Hole Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3487 | $ 1.35 |
200+ | $ 0.538 | $ 107.60 |
500+ | $ 0.5198 | $ 259.90 |
1,000+ | $ 0.5122 | $ 512.20 |
Standard Packaging 25/Full
Tube | ||