LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN2N3501 product image
Images for reference only

MICROCHIP JAN2N3501

Manufacturer
MPN
JAN2N3501
LCSC Part #
C5773584
Packaging
TO-39(TO-205AD)
Customer #
Key Attributes
150V 100 NPN 300mA TO-39(TO-205AD) Single Bipolar Transistors
Datasheetpdf iconMICROCHIP JAN2N3501
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.6232$ 35.62
200+$ 14.2151$ 2843.02
500+$ 13.7393$ 6869.65
1,000+$ 13.5044$ 13504.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMICROCHIP
PackagingTO-39(TO-205AD)
Current - Collector Cutoff10uA
Collector - Emitter Voltage VCEO150V
DC Current Gain100
Pd - Power Dissipation1W
typeNPN
Current - Collector(Ic)300mA
Vce Saturation(VCE(sat))400mV
Operating Temperature-65℃~+200℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece