VISHAY IWTX5050DEEB100KF1
| Manufacturer | |
| MPN | IWTX5050DEEB100KF1 |
| LCSC Part # | C5773095 |
| Packaging | - |
| Customer # | |
| Key Attributes | TX 1 Coil,1 LYR 10uH 29.7mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 10uH | |
| DC Resistance(DCR) | 29.7mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3018 | $ 8.30 |
| 200+ | $ 3.3128 | $ 662.56 |
| 500+ | $ 3.2027 | $ 1601.35 |
| 1,000+ | $ 3.1469 | $ 3146.90 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 10uH | |
| DC Resistance(DCR) | 29.7mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

