Winsok Semicon WSP4088
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSP4088 |
| LCSC Part # | C5772662 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 11A SOP-8 |
| Description | N-Channel 40V 11A 2.08W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,995
2,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2001 $ 0.1801 | $ 0.90 |
50+ | $ 0.1747 $ 0.1573 | $ 7.87 |
150+ | $ 0.1639 $ 0.1476 | $ 22.14 |
500+ | $ 0.1503 $ 0.1353 | $ 67.65 |
3,000+ | $ 0.1443 $ 0.1299 | $ 389.70 |
6,000+ | $ 0.1407 $ 0.1267 | $ 760.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$