LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ISC0324S24 product image
Images for reference only

XP Power ISC0324S24RoHS

Manufacturer
MPN
ISC0324S24
LCSC Part #
C5772494
Packaging
SMD-7P,24x13.7mm
Customer #
Key Attributes
DC-DC Converter
Datasheetpdf iconXP Power ISC0324S24
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 32.0458$ 32.05
30+$ 30.5621$ 916.86
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSMD-7P,24x13.7mm
Vin9V~36V
Ripple Noise100mVp-p
Vout24V
Operating Temperature-40℃~+100℃
Quiescent Supply Current30mA
Capacitive Load(Max)47uF
Number of Outputs1
Iout125mA
Height8.25mm
Frequency - Switching350kHz
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Overload protection;Short Circuit Protection;Automatic fault recovery
Output Power3W
Conversion Efficiency80%
Length24mm
Width18.1mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Regxulaxted xSin glSe &e Druail eOutsput
  • Wide 4:1 Input Range
  • Compact SMD Package
  • 1500 VDC Isolation
  • Operating Temperature -40℃ to +100℃
  • Remote On/Off
  • Tape & Reel Package Available
  • Optional Water Washable Versions