Johanson Dielectrics IS25LP256D-JMLE-TY
| Manufacturer | |
| Mfr. Part # | IS25LP256D-JMLE-TY |
| LCSC Part # | C5772374 |
| Package | SOIC-16-300mil |
| Customer # | |
| Description | 2.3V~3.6V 256Mbit 166MHz SPI SOIC-16-300mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Johanson Dielectrics | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 176 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.6707 | $ 6.67 |
176+ | $ 2.6618 | $ 468.48 |
528+ | $ 2.5734 | $ 1358.76 |
1,056+ | $ 2.53 | $ 2671.68 |
Standard Packaging 176/Full
Tray | ||