Infineon IMZA120R040M1HXKSA1
| Manufacturer | |
| Mfr. Part # | IMZA120R040M1HXKSA1 |
| LCSC Part # | C5771896 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | 1200V SiC Trench MOSFET |
| Description | N-Channel 1.2kV 55A 227W Through Hole TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
169
169
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2065 | $ 5.21 |
10+ | $ 4.4168 | $ 44.17 |
30+ | $ 3.947 | $ 118.41 |
90+ | $ 3.4726 | $ 312.53 |
510+ | $ 3.2535 | $ 1659.29 |
990+ | $ 3.1542 | $ 3122.66 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$