YAGEO CC1206JRNPOBBN150
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CC1206JRNPOBBN150 |
| LCSC Part # | C577181 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 15pF 500V NP0 1206 |
| Description | 15pF ±5% 500V Ceramic Capacitor NP0 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0225 | $ 0.45 |
200+ | $ 0.0177 | $ 3.54 |
600+ | $ 0.0151 | $ 9.06 |
4,000+ | $ 0.0135 | $ 54.00 |
8,000+ | $ 0.0121 | $ 96.80 |
20,000+ | $ 0.0113 | $ 226.00 |
Standard Packaging 4000/Full
Reel | ||