LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMBZ5226B_R1_00001 product image
Images for reference only

PANJIT MMBZ5226B_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
MMBZ5226B_R1_00001
LCSC Part #
C5769598
Packaging
SOT-23
Customer #
Key Attributes
410mW 1 Independent 3.14V~3.47V 3.3V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconPANJIT MMBZ5226B_R1_00001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0264$ 0.03
200+$ 0.0106$ 2.12
500+$ 0.0102$ 5.10
1,000+$ 0.0101$ 10.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOT-23
Tolerance-
Pd - Power Dissipation410mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)25uA@1V
Impedance(Zzt)28Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.14V~3.47V
Zener Voltage(Nom)3.3V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 410mW power dissipation
  • Zener voltage range: 2.4V~75V
  • Ideal for automated assembly processes
  • Lead-free, compliant with EU RoHS 2.0
  • Green molding compound, compliant with IEC 61249