NXP MMA1220D
| Manufacturer | |
| MPN | MMA1220D |
| LCSC Part # | C5769475 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SOIC-16-300mil Accelerometers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Output Bits | - | |
| Accelerometer Sensing Axis | Z | |
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | ±8g |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MMA series silicon capacitive micromachined accelerometers feature signal conditioning, a 4-pole low-pass filter, and temperature compensation. The zero-g offset range and filter cutoff frequency are factory-set, requiring no external components. A complete system self-test function is included to verify system operation.
Features
AI Translation
- Integrated signal conditioning
- Linear output
- Ratiometric performance
- 4th-order Bessel filter for pulse shape integrity
- Calibrated self-test
- Low voltage detection, clock monitoring, and EPROM parity status
- Sensor hermetically sealed at wafer level for high reliability
- Robust design with high shock resistance
Applications
AI Translation
- Vibration monitoring and recording
- Home appliance control
- Mechanical bearing monitoring
- Computer hard disk protection
- Computer mice and joysticks
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.219 | $ 39.22 |
| 188+ | $ 15.6485 | $ 2941.92 |
| 517+ | $ 15.1258 | $ 7820.04 |
| 987+ | $ 14.8682 | $ 14674.91 |
Standard Packaging47/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Output Bits | - | |
| Accelerometer Sensing Axis | Z | |
| Cache Size | - | |
| Features | - | |
| Standby Current | - | |
| Acceleration Measurement Range (MAX) | ±8g |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MMA series silicon capacitive micromachined accelerometers feature signal conditioning, a 4-pole low-pass filter, and temperature compensation. The zero-g offset range and filter cutoff frequency are factory-set, requiring no external components. A complete system self-test function is included to verify system operation.
Features
AI Translation
- Integrated signal conditioning
- Linear output
- Ratiometric performance
- 4th-order Bessel filter for pulse shape integrity
- Calibrated self-test
- Low voltage detection, clock monitoring, and EPROM parity status
- Sensor hermetically sealed at wafer level for high reliability
- Robust design with high shock resistance
Applications
AI Translation
- Vibration monitoring and recording
- Home appliance control
- Mechanical bearing monitoring
- Computer hard disk protection
- Computer mice and joysticks
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

