TDK MLG1005S0N8CTD25
| Manufacturer | |
| MPN | MLG1005S0N8CTD25 |
| LCSC Part # | C5769284 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 0.8nH 1A 100mΩ 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 0.8nH | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0327 | $ 0.03 |
| 200+ | $ 0.0131 | $ 2.62 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 0.8nH | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

