LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HW-10-09-G-D-465-SM-A product image
Images for reference only

Samtec HW-10-09-G-D-465-SM-ARoHS

Manufacturer
MPN
HW-10-09-G-D-465-SM-A
LCSC Part #
C5767142
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 20 Position 2.54mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec HW-10-09-G-D-465-SM-A
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=2.54mm
Number of Pins20P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.095$ 11.10
200+$ 4.4269$ 885.38
500+$ 4.2793$ 2139.65
1,000+$ 4.2063$ 4206.30
Standard Packaging350/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.