LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT1148FC16-38.400M product image
Images for reference only

Suntsu Electronics, Inc. SXT1148FC16-38.400MRoHS

Manufacturer
MPN
SXT1148FC16-38.400M
LCSC Part #
C5766881
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 38.4MHz ±10ppm 8pF 100Ω SMD1612-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT1148FC16-38.400M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9437$ 0.94
200+$ 0.3772$ 75.44
500+$ 0.3646$ 182.30
1,000+$ 0.3583$ 358.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±25ppm
Operating Temperature-10℃~+60℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency38.4MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications