VISHAY SI4848DY-T1-E3
| Manufacturer | |
| Mfr. Part # | SI4848DY-T1-E3 |
| LCSC Part # | C57665 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 2.7A SO-8 |
| Description | N-Channel 150V 2.7A Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,304
3,304
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6224 | $ 0.62 |
10+ | $ 0.5113 | $ 5.11 |
30+ | $ 0.4573 | $ 13.72 |
100+ | $ 0.4017 | $ 40.17 |
500+ | $ 0.37 | $ 185.00 |
1,000+ | $ 0.3525 | $ 352.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$