HXY MOSFET 2N5551
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | 2N5551 |
| LCSC Part # | C5766192 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 0.6A TO-92 |
| Description | Bipolar (BJT) Transistor NPN 160V 0.6A 300MHz Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
400
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0229 $ 0.0207 | $ 0.41 |
200+ | $ 0.018 $ 0.0162 | $ 3.24 |
1,000+ | $ 0.0147 $ 0.0133 | $ 13.30 |
2,000+ | $ 0.0131 $ 0.0118 | $ 23.60 |
10,000+ | $ 0.0116 $ 0.0105 | $ 105.00 |
20,000+ | $ 0.0109 $ 0.0099 | $ 198.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$