YAGEO CA0508JRNPO9BN100
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CA0508JRNPO9BN100 |
| LCSC Part # | C576612 |
| Package | 0402x4 |
| Customer # | |
| Description | 10pF Independent NP0 50V ±5% 0402x4 Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0402x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0737 | $ 0.74 |
100+ | $ 0.0593 | $ 5.93 |
300+ | $ 0.052 | $ 15.60 |
1,000+ | $ 0.0466 | $ 46.60 |
4,000+ | $ 0.0394 | $ 157.60 |
8,000+ | $ 0.0373 | $ 298.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$