muRata LQH3NPN4R7MMEL
| Manufacturer | |
| Mfr. Part # | LQH3NPN4R7MMEL |
| LCSC Part # | C576538 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1A 120mΩ 1212 |
| Description | 1A 4.7uH 120mΩ 1.3A ±20% SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
8,125 
8,125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.165 | $ 0.83 |
50+ | $ 0.131 | $ 6.55 |
150+ | $ 0.1164 | $ 17.46 |
500+ | $ 0.0982 | $ 49.10 |
2,000+ | $ 0.0901 | $ 180.20 |
4,000+ | $ 0.0852 | $ 340.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$