muRata GRM31CR60G227ME11L
| Manufacturer | |
| Mfr. Part # | GRM31CR60G227ME11L |
| LCSC Part # | C576503 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 220uF 4V X5R 1206 |
| Description | 220uF ±20% 4V Ceramic Capacitor X5R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,988
1,988
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6143 | $ 0.61 |
10+ | $ 0.4982 | $ 4.98 |
30+ | $ 0.4402 | $ 13.21 |
100+ | $ 0.3821 | $ 38.21 |
500+ | $ 0.3322 | $ 166.10 |
1,000+ | $ 0.3144 | $ 314.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$