muRata GRM21BC81C106KE15L
| Manufacturer | |
| Mfr. Part # | GRM21BC81C106KE15L |
| LCSC Part # | C576490 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 10uF 16V X6S 0805 |
| Description | 10uF ±10% 16V Ceramic Capacitor X6S 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0255 | $ 0.26 |
100+ | $ 0.025 | $ 2.50 |
300+ | $ 0.0246 | $ 7.38 |
1,000+ | $ 0.0243 | $ 24.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$