YFW SMAJ8.0CA
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | SMAJ8.0CA |
| LCSC Part # | C5764485 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 9VWM 29.4VC DO-214AC(SMA) |
| Description | 29.4A 400W@10/1000us 29.4V 8.99V Bidirectional 9V DO-214AC(SMA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,860 
4,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0376 | $ 0.38 |
100+ | $ 0.0294 | $ 2.94 |
300+ | $ 0.0254 | $ 7.62 |
1,000+ | $ 0.0223 | $ 22.30 |
5,000+ | $ 0.0204 | $ 102.00 |
10,000+ | $ 0.0191 | $ 191.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$