LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW MUR1040FAC product image
Images for reference only

YFW MUR1040FACRoHS

Manufacturer
YFWAsian Brands
MPN
MUR1040FAC
LCSC Part #
C5763710
Packaging
TO-220FAC-2
Customer #
Key Attributes
Diode 400V 10A TO-220FAC-2
Datasheetpdf iconYFW MUR1040FAC
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1772$ 0.89
50+$ 0.1733$ 8.67
150+$ 0.1707$ 25.61
500+$ 0.1681$ 84.05
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingTO-220FAC-2
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-40℃~+150℃
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)950mV
Reverse Leakage Current (Ir)7nA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • High-speed switching capability
  • High current capability
  • High forward surge capability
  • Low power dissipation, high efficiency
  • Suitable for low-voltage, high-frequency inverters
  • Lead-free product compliant with EU RoHS Directive 2011/65/EU
  • Packages: TO-220AC, TO-220FAC, TO-263/DC
  • Solder bath temperature up to 275℃, 10 seconds each (per JESD22-106)