Amphenol 89035-112LF
| Manufacturer | |
| MPN | 89035-112LF |
| LCSC Part # | C576310 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | PC BOARD VERSIONS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Specialized Connectors | |
| Manufacturer | Amphenol | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 4 | |
| Number of Pins | 24P | |
| Mounting Type | Right Angle | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2744$ 1.0705 | $ 1.07 |
| 10+ | $ 1.1589$ 0.9735 | $ 9.74 |
| 48+ | $ 1.0956$ 0.9203 | $ 44.17 |
| 96+ | $ 1.0227$ 0.8591 | $ 82.47 |
| 480+ | $ 0.9911$ 0.8326 | $ 399.65 |
| 1,008+ | $ 0.9752$ 0.8192 | $ 825.75 |
| 2,016+ | $ 0.9642$ 0.8100 | $ 1632.96 |
| 3,984+ | $ 0.9562$ 0.8033 | $ 3200.35 |
Standard Packaging48/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Specialized Connectors | |
| Manufacturer | Amphenol | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 4 | |
| Number of Pins | 24P | |
| Mounting Type | Right Angle | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



