Cosel SUCS3243R3BP-G
| Manufacturer | |
| MPN | SUCS3243R3BP-G |
| LCSC Part # | C5762670 |
| Packaging | SMD-6P,25x15.5mm |
| Customer # | |
| Key Attributes | SUCS3243R3BP-G DC-DC Converter, Input Voltage 18-36V, Output Voltage 3.3V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SMD-6P,25x15.5mm | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC / SUT 3-10)
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.3033 | $ 54.30 |
| 200+ | $ 21.6677 | $ 4333.54 |
| 500+ | $ 20.9439 | $ 10471.95 |
| 1,000+ | $ 20.5868 | $ 20586.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

